Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 2.1 mm Pin Diameter, White
- RS Stock No.:
- 566-149
- Mfr. Part No.:
- 3240545
- Brand:
- Phoenix Contact
Subtotal (1 pack of 780 units)*
$175.17
(exc. GST)
$192.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $175.17 | $0.225 |
*price indicative
- RS Stock No.:
- 566-149
- Mfr. Part No.:
- 3240545
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.1mm | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 8mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.1mm | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 8mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered with an insulating collar that enhances labelling efficiency when used with a compatible magazine, notably exemplifying innovation in cable connectivity solutions. Designed for reliability, this ferrule boasts a robust construction from electrogalvanized electrolytic copper, ensuring long-lasting performance and quality.
Facilitates crimping and marking in a single operation
Designed to accommodate a wide range of cable diameters
Environmentally compliant with EU RoHS standards
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White
- Phoenix Contact Insulated Ferrule 1.4 mm Pin Diameter, White
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.6 mm Pin Diameter, Grey
