Phoenix Contact, AI-GB Insulated Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 557-827
- Mfr. Part No.:
- 2100119
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$99.48
(exc. GST)
$109.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $99.48 | $0.099 |
*price indicative
- RS Stock No.:
- 557-827
- Mfr. Part No.:
- 2100119
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Series | AI-GB | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Series AI-GB | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 10 mm and a sleeve length of 16 mm, is grey in colour. It is designed to improve insulation reliability and prevent wire splicing, ensuring safe and efficient electrical connections.
UL certified
Made from soft tin plated electrolytic copper
Correspond to the requirements of UL 486F
Plastic collar made of polypropylene
Halogen free
Related links
- Phoenix Contact 10 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
