RS PRO Uninsulated Ferrule, 50 mm Pin Length, 9.2 mm Pin Diameter, Silver from 14 AWG to 6 AWG Wire Size

Subtotal (1 bag of 50 units)*

$186.21

(exc. GST)

$204.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$186.21$3.724

*price indicative

RS Stock No.:
434-571
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ferrule

Pin Diameter

9.2mm

Insulation Material

Nylon

Colour

Silver

Pin Length

50mm

Insulation

Uninsulated

Maximum Wire Size AWG

6AWG

Series

RS PRO

Terminal Plating

Tin Plated Copper

Minimum Wire Size AWG

14AWG

Standards/Approvals

ATEX, PN-79/H-82160, IECEX

Terminal Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Bootlace Ferrules, 16 mm² Maximum Wire Size, Aluminium


RS PRO Bootlace Ferrules are designed for the termination of round and sector-shaped conductors, supporting voltages up to 1KV. These ferrules enhance the safety and longevity of electrical connections, making them an essential component in electrical installations.

Features and Benefits


Cable Ferrules Used for the Termination of Round and Sector – Shaped Conductors: Ensures secure and reliable connections for various conductor shapes

Voltage up to 1KV: Suitable for high-voltage applications, providing versatility in usage

Aluminium Butt Splice: Offers robust and durable connections

Crimp Ferrules: Facilitates easy and efficient installation

Uninsulated Design: Allows for flexibility in application and reduces material costs

Applications


Electrical installations

Industrial machinery

Power distribution systems

Additional Information


Maximum Wire Size: 16 mm²

Pin Diameter: 9.2 mm

Number of Entries: 2

Overall Length: 50 mm

Colour: Silver

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy