Texas Instruments TPS40210DGQ DC-DC, Boost Controller 3-Channel 10-Pin, HTSSOP
- RS Stock No.:
- 709-3204
- Mfr. Part No.:
- TPS40210DGQ
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 709-3204
- Mfr. Part No.:
- TPS40210DGQ
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Boost Controller | |
| Product Type | Voltage Controller | |
| Number of Outputs | 3 | |
| Output Voltage | -0.3, 9V | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 1MHz | |
| Mount Type | Surface, Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 10 | |
| Length | 3mm | |
| Height | 1.02mm | |
| Series | TPS4021 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5, 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Maximum Input Voltage | 52, 52V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Boost Controller | ||
Product Type Voltage Controller | ||
Number of Outputs 3 | ||
Output Voltage -0.3, 9V | ||
Current Conversion Type DC-DC | ||
Switching Frequency 1MHz | ||
Mount Type Surface, Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 10 | ||
Length 3mm | ||
Height 1.02mm | ||
Series TPS4021 | ||
Width 3mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5, 4.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Maximum Input Voltage 52, 52V | ||
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Related links
- Texas Instruments TPS40210DGQ HTSSOP
- Texas Instruments LM25118MH/NOPB DC-DC Buck Controller 575 kHz 20-Pin, HTTSOP
- Texas Instruments DC-DC HTSSOP
- Texas Instruments LM5175PWPT DC-DC HTSSOP
- Texas Instruments Current Loop Transmitter 450 μA 15 V 10-Pin HTSSOP
- Texas Instruments 1-Channel 500mA Adjustable 10-Pin, HTSSOP
- XTR111AIDGQT Texas Instruments Current Loop Transmitter 450 μA 15 V 10-Pin HTSSOP
- Texas Instruments 1-Channel 1.2A 10-Pin, HTSSOP
