Texas Instruments Buck Converter, Surface Mount, 0.8V Output Voltage, 500 mA Output Current, 1 Outputs

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$5.43

(exc. GST)

$5.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$5.43
20 - 39$5.30
40 +$5.22

*price indicative

Packaging Options:
RS Stock No.:
698-9079
Mfr. Part No.:
TPS54060DGQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

0.8V

Output Current

500mA

Mount Type

Surface Mount

Number of Outputs

1

Ripple and Noise

1%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Output Voltage 2

57V

Series

TPS54060

Number of Pins

10

Package Type

HTSSOP

Length

3mm

Width

3mm

Depth

1.1mm

Standards/Approvals

ESDA, ANSI, JEDEC, REACH, RoHS

Maximum Input Voltage

60V

Minimum Input Voltage

3.5V

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.