Texas Instruments LM5175PWPT DC-DC, Bulk Boost Controller 5-Channel 28-Pin, HTSSOP

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.07

(exc. GST)

$16.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,034 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$15.07-
63 - 124$14.821%
125 +$14.573%

*price indicative

Packaging Options:
RS Stock No.:
908-3877
Mfr. Part No.:
LM5175PWPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Bulk Boost Controller

Product Type

Bulk Boost Controller

Output Voltage

800mV, 55mV

Current Conversion Type

DC-DC

Mount Type

Surface

Switching Frequency

565kHz

Package Type

HTSSOP

Pin Count

28

Length

9.8mm

Standards/Approvals

No

Series

LM5175

Height

1.2mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.5V

Maximum Input Voltage

42V

DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments


DC/DC Controllers (External Switch), Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy