Texas Instruments Buck Converter, Surface Mount, 5.2V Output Voltage, 1.5 A Output Current, 1 Outputs
- RS Stock No.:
- 698-9088
- Mfr. Part No.:
- TPS54140DGQ
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-9088
- Mfr. Part No.:
- TPS54140DGQ
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 5.2V | |
| Product Type | Buck Converter | |
| Output Current | 1.5A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 18W | |
| Efficiency | 95% | |
| Ripple and Noise | 1% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Pins | 10 | |
| Output Voltage 2 | 5.5V | |
| Series | TPS54140 | |
| Package Type | HTSSOP | |
| Line Regulation | 0.02 %/V | |
| Standards/Approvals | ESDA, RoHS, REACH, JEDEC, ANSI | |
| Length | 3mm | |
| Width | 3mm | |
| Depth | 0.4mm | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 5.2V | ||
Product Type Buck Converter | ||
Output Current 1.5A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 18W | ||
Efficiency 95% | ||
Ripple and Noise 1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Pins 10 | ||
Output Voltage 2 5.5V | ||
Series TPS54140 | ||
Package Type HTSSOP | ||
Line Regulation 0.02 %/V | ||
Standards/Approvals ESDA, RoHS, REACH, JEDEC, ANSI | ||
Length 3mm | ||
Width 3mm | ||
Depth 0.4mm | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 4.5V | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
