Black Book Engineers Black Book Large Edition, 3rd edition by Pat Raff 2008
- RS Stock No.:
- 204-3827
- Mfr. Part No.:
- L103V3EN
- Brand:
- Black Book
Subtotal (1 unit)*
$105.03
(exc. GST)
$115.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.03 |
*price indicative
- RS Stock No.:
- 204-3827
- Mfr. Part No.:
- L103V3EN
- Brand:
- Black Book
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Black Book | |
| Product Type | Book | |
| Title | Engineers Black Book Large Edition | |
| Edition | 3rd | |
| Date of Publication | 2008 | |
| Author | Pat Raff | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Black Book | ||
Product Type Book | ||
Title Engineers Black Book Large Edition | ||
Edition 3rd | ||
Date of Publication 2008 | ||
Author Pat Raff | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Engineers Large Black Book 3rd Edition
The Black Book's Engineers black book contains a wealth of up-to-date, useful, information within over 264 matt laminated grease proof pages. It is ideal for engineers, trades people, apprentices, machine shops, tool rooms and technical colleges.
Work bench edition
Lay flat format with wire binding for ease of use on workbench
Matt laminated grease-proof pages
- RS Stock No. 2043826
- Mfr. Part No. L100V3EN
Each
$114.64
- RS Stock No. 2043828
- Mfr. Part No. L200V1EN
Each
$117.76
- RS Stock No. 2421406
- Mfr. Part No. L300V2EN
Each
$115.83
- RS Stock No. 0866346
- Mfr. Part No. M275P
Each
$7,691.90
Related links
- Black Book Engineers Black Book, 3rd edition by Pat Raff 2008
- Black Book Fasteners Black Book, 1st edition by Pat Raff 2008
- Black Book Electrical Black Book, 2nd edition by Pat Rapp July 2004
- Black Book Books
- Gossen Metrawatt Large Universal Carrying Pouch PAT Tester Case
- Protag Label PAT Testing Label, For Use With Emona Portable Appliance Tester
- Engineers Squares
- StarTech.com Black 42 U Steel Server Rack 102.4 mm, 2008 mm Height 2008 mm










