CK T4358 36 900mm Polyvinyl Chloride 13 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- RS Stock No.:
- 796-198
- Mfr. Part No.:
- T4358 36
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$508.98
(exc. GST)
$559.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.98 |
*price indicative
- RS Stock No.:
- 796-198
- Mfr. Part No.:
- T4358 36
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Overall Length | 900mm | |
| Product Type | Bolt Cutter | |
| Cutting Capacity | 13 mm | |
| Handle Material | Polyvinyl Chloride | |
| Grip Material | Polyvinyl Chloride | |
| Jaw Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Overall Length 900mm | ||
Product Type Bolt Cutter | ||
Cutting Capacity 13 mm | ||
Handle Material Polyvinyl Chloride | ||
Grip Material Polyvinyl Chloride | ||
Jaw Material Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Bolt cutter is designed for efficient cutting of round materials and hard wire, offering practicality and precision in various applications.
Manufactured from chrome vanadium steel for superior durability
Induction hardened cutting edges ensure lasting sharpness
Tubular handles are plastic coated for improved grip
Replacement heads available for extended product life
Cutting capacity: Ø 15 mm with a strength of 1226 Nmm² and Ø 13 mm
Overall length measures 900 mm for optimal leverage
- RS Stock No. 0796200
- Mfr. Part No. T4371A
Each
$141.74
- RS Stock No. 0796197
- Mfr. Part No. T4358 25
Each
$365.94
- RS Stock No. 2385353
- Mfr. Part No. T4358 18
Each
$286.00
- RS Stock No. 0796196
- Mfr. Part No. T4358 12
Each
$189.77
Related links
- CK T4358 25 610mm Polyvinyl Chloride 9 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 12 300mm Polyvinyl Chloride 10 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 18 450mm Polyvinyl Chloride (Handle) 7 mm Polyvinyl Chloride High Alloy Steel Bolt Cutter
- CK T4371A 200mm Polyvinyl Chloride 4 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 13 mm 25 m SUPER NOBELAIR Series, 198093
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 13 mm 50 m SUPER NOBELAIR Series, 198106
- CK T4358 15 400 mm Plastic 6 mm Steel Chrome Vanadium Steel Bolt Cutter












