CK T4358 25 610mm PVC 9 mm PVC Steel Bolt Cutter
- RS Stock No.:
- 796-197
- Mfr. Part No.:
- T4358 25
- Brand:
- CK
Subtotal (1 unit)*
$365.94
(exc. GST)
$402.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.94 |
*price indicative
- RS Stock No.:
- 796-197
- Mfr. Part No.:
- T4358 25
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Overall Length | 610mm | |
| Product Type | Bolt Cutter | |
| Cutting Capacity | 9 mm | |
| Grip Material | PVC | |
| Handle Material | PVC | |
| Jaw Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Overall Length 610mm | ||
Product Type Bolt Cutter | ||
Cutting Capacity 9 mm | ||
Grip Material PVC | ||
Handle Material PVC | ||
Jaw Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Bolt cutter is designed for cutting round materials and hard wire up to 40HRC. Its robust construction makes it an essential tool for various cutting tasks.
Head and cutting edges are manufactured from hot drop forged chrome vanadium steel
Induction hardened cutting edges ensure durability and performance
Tubular handles are plastic coated for comfort and grip
Replacement heads are available for extended usability
Related links
- CK T4358 36 900mm Polyvinyl Chloride 13 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 12 300mm Polyvinyl Chloride 10 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4371A 200mm Polyvinyl Chloride 4 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 18 450mm Polyvinyl Chloride (Handle) 7 mm Polyvinyl Chloride High Alloy Steel Bolt Cutter
- SES Sterling DK Black Polyvinyl Chloride 9 mm Cable Grommet for 5.5 mm Cable Dia. for 5.5 mm Cable Dia. 01070017010
- RS PRO PLIO Black Polyvinyl Chloride 9 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia.
- SES Sterling DK Black Polyvinyl Chloride 9 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 01070021010
- CK T4358 15 400 mm Plastic 6 mm Steel Chrome Vanadium Steel Bolt Cutter
