Delta Plus HOLEN Black, Green, White, Yellow Water Repellent, Windproof Unisex Work Waistcoat, M
- RS Stock No.:
- 277-9605
- Mfr. Part No.:
- HOLENGNTM
- Brand:
- Delta Plus
Subtotal (1 unit)*
$91.48
(exc. GST)
$100.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.48 |
*price indicative
- RS Stock No.:
- 277-9605
- Mfr. Part No.:
- HOLENGNTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Waistcoat | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 4 | |
| Outer Material | Softshell 96% Elastane 4% Polyester Thermoplastic Polyurethane Membrane | |
| Series | HOLEN | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Windproof | |
| Colour | Black, Green, White, Yellow | |
| Standards/Approvals | CE Approved | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Waistcoat | ||
Size M | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 4 | ||
Outer Material Softshell 96% Elastane 4% Polyester Thermoplastic Polyurethane Membrane | ||
Series HOLEN | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Windproof | ||
Colour Black, Green, White, Yellow | ||
Standards/Approvals CE Approved | ||
Sleeve Type Sleeveless | ||
- COO (Country of Origin):
- CN
The Delta Plus windproof and water repellent sleeveless stretch bodywarmer, combining style and freedom of movement. Waterproof breathable 3 layer complex to keep you dry and maximize moisture wicking.
Water repellent fabric to keep you dry in light rain
Reflective piping for greater visibility at night
Related links
- Delta Plus HOLEN White Black Windproof Unisex Work Waistcoat, XL
- Delta Plus STOCKTON3 Black White M
- Delta Plus HOLEN Navy Water Resistant Unisex Work Waistcoat, M
- Delta Plus HOLEN Navy Water Resistant Breathable Unisex Work Waistcoat, 2XL
- Delta Plus HOLEN Yellow Green Water Resistant Breathable Unisex Work
- Delta Plus STOCKTON3 Yellow Green M
- Delta Plus HOLEN Yellow Green Water Resistant Unisex Work Waistcoat, 2XL
- Delta Plus HOLEN Black Breathable Unisex Work Waistcoat, XL
