Delta Plus SIERRA2 Navy, Red Windproof Unisex Bodywarmer, 2XL
- RS Stock No.:
- 277-9394
- Mfr. Part No.:
- SIER2BRXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$55.32
(exc. GST)
$60.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.32 |
*price indicative
- RS Stock No.:
- 277-9394
- Mfr. Part No.:
- SIER2BRXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 9 | |
| Series | SIERRA2 | |
| Outer Material | Polyester, Canvas 80% Cotton | |
| Lining Material | Polyester, 100% Recycled Polyester Fibre Filling | |
| Closure Type | Zipper | |
| Resistance Features | Windproof | |
| Colour | Navy, Red | |
| Standards/Approvals | CE Approved | |
| Sleeve Type | Universal Sleeveless | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 9 | ||
Series SIERRA2 | ||
Outer Material Polyester, Canvas 80% Cotton | ||
Lining Material Polyester, 100% Recycled Polyester Fibre Filling | ||
Closure Type Zipper | ||
Resistance Features Windproof | ||
Colour Navy, Red | ||
Standards/Approvals CE Approved | ||
Sleeve Type Universal Sleeveless | ||
- COO (Country of Origin):
- CN
The Delta Plus Multi pocket body warmer, designed to complement the PANOSTYLE range, is a functional and versatile choice. It fastens securely with a zip under a storm flap. With elicitation on both sides and the back, it offers a comfortable and flexible
Protects against risks of cold
Thermal reinforcement protects
Windproof armholes combining style
Universal sleeveless body warmer
