Coverguard 5YOR160 Yellow, White, Green, Black Waterproof, Hi-Vis Unisex Bodywarmer, XL
- RS Stock No.:
- 275-9659
- Mfr. Part No.:
- 5YOR16000L
- Brand:
- Coverguard
Subtotal (1 unit)*
$134.64
(exc. GST)
$148.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.64 |
*price indicative
- RS Stock No.:
- 275-9659
- Mfr. Part No.:
- 5YOR16000L
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Waistcoat | |
| Series | 5YOR160 | |
| Number of Pockets | 2 | |
| Outer Material | Polyester | |
| Closure Type | Zip | |
| Resistance Features | Waterproof, Hi-Vis | |
| Colour | Yellow, White, Green, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | EN ISO 20471:2013/A1:2016 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Waistcoat | ||
Series 5YOR160 | ||
Number of Pockets 2 | ||
Outer Material Polyester | ||
Closure Type Zip | ||
Resistance Features Waterproof, Hi-Vis | ||
Colour Yellow, White, Green, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals EN ISO 20471:2013/A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Body warmer offers both style and practicality with its high collar for added warmth and a central zipper closure for ease of wear. The cuffs feature elasticated bias on the armholes and bottom, ensuring a comfortable fit. Multiple pockets provide convenient storage options, including a zipped chest pocket under piping on the FLUO SIDE, and two lower zipped pockets under piping on the SIDES, offering both functionality and design.
Reversible
Antifouling yokes
Segmented bands
High visibility garments
Robust and waterproof fabric
Related links
- Coverguard 5YOR160 Yellow Green Hi-Vis Unisex Bodywarmer, XL
- Coverguard 5YOR160 Yellow White Waterproof Unisex Bodywarmer, S
- Coverguard 5YOR160 Green Black Waterproof Unisex Bodywarmer, 3XL
- Coverguard 5YOR160 Green Yellow Waterproof Unisex Bodywarmer, 3XL
- Coverguard 5YOR160 Black White Waterproof Unisex Bodywarmer, 2XL
- Coverguard 5FLA160 Yellow Green XL
- Delta Plus FIDJI3 Yellow Green Comfortable Unisex Bodywarmer, XL
- Supertouch SHV Navy XL
