Portwest Orange Chemical Resistant Unisex Bodywarmer, XL

This image is representative of the product range

Subtotal (1 unit)*

$178.34

(exc. GST)

$196.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.34

*price indicative

RS Stock No.:
271-8684
Mfr. Part No.:
S776ORRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Bodywarmer

Size

XL

Gender

Unisex

Sub Type

Bodywarmer

Number of Pockets

4

Lining Material

100% Cotton

Resistance Features

Chemical Resistant

Colour

Orange

Sleeve Type

Short

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2718682
  • Mfr. Part No. S776ORRXXXL
Each
$178.94
  • RS Stock No. 2718681
  • Mfr. Part No. S776ORRXXL
Each
$170.42
  • RS Stock No. 2682028
  • Mfr. Part No. S412NARXL
Each
$46.66
Each
$63.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy