Portwest Orange Chemical Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 271-8682
- Mfr. Part No.:
- S776ORRXXXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$178.94
(exc. GST)
$196.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.94 |
*price indicative
- RS Stock No.:
- 271-8682
- Mfr. Part No.:
- S776ORRXXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | 100% Cotton | |
| Number of Pockets | 4 | |
| Resistance Features | Chemical Resistant | |
| Colour | Orange | |
| Sleeve Type | Short | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material 100% Cotton | ||
Number of Pockets 4 | ||
Resistance Features Chemical Resistant | ||
Colour Orange | ||
Sleeve Type Short | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Orange Chemical Resistant Unisex Bodywarmer, XL
- Portwest Orange Chemical Resistant Unisex Bodywarmer, 2XL
- Portwest Navy Cold Resistant Unisex Bodywarmer, 3XL
- Nine worths LENNY Orange 3XL
- Regatta Professional TRA915 Orange Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA894 Orange Thermal Insulation 3XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRF695 Navy Wind Resistant 3XL
