Delta Plus STOCKTON3 White, Yellow, Black, Green Cold Resistant Unisex Gilet, M
- RS Stock No.:
- 251-7482
- Mfr. Part No.:
- STOC3GGTM
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 251-7482
- Mfr. Part No.:
- STOC3GGTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Gilet | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Series | STOCKTON3 | |
| Number of Pockets | 9 | |
| Lining Material | Wadded Polyester Taffeta | |
| Outer Material | Cotton, Polyester | |
| Closure Type | Fastening with Zip | |
| Resistance Features | Cold Resistant | |
| Colour | White, Yellow, Black, Green | |
| Standards/Approvals | Regulation (EU) 2016/425, EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Gilet | ||
Size M | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Series STOCKTON3 | ||
Number of Pockets 9 | ||
Lining Material Wadded Polyester Taffeta | ||
Outer Material Cotton, Polyester | ||
Closure Type Fastening with Zip | ||
Resistance Features Cold Resistant | ||
Colour White, Yellow, Black, Green | ||
Standards/Approvals Regulation (EU) 2016/425, EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus multipocket bodywarmer. Fastening with zip under storm flap and 9 pockets. Quilted twill 65% polyester 35% cotton 245 g/m².
Wadded polyester Taffeta lining
Colour Navy blue-Royal blue, Dark grey, Grey-Orange
Size S, M, L, XL, XXL, 3XL
