Regatta Professional TRA925 Grey, Black Wind Resistant, Water Resistant Unisex Bodywarmer, 2XL
- RS Stock No.:
- 267-428
- Mfr. Part No.:
- TRA925 ESA 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$59.02
(exc. GST)
$64.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.02 |
*price indicative
- RS Stock No.:
- 267-428
- Mfr. Part No.:
- TRA925 ESA 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Ascender | |
| Lining Material | Warm Fleece | |
| Number of Pockets | 3 | |
| Outer Material | 100% Polyester Softshell | |
| Series | TRA925 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Grey, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Ascender | ||
Lining Material Warm Fleece | ||
Number of Pockets 3 | ||
Outer Material 100% Polyester Softshell | ||
Series TRA925 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Grey, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Bodywarmer features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
2 lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, 4XL
- Regatta Professional TRA925 Grey Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRF695 Orange Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA925 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Grey Wind Resistant 2XL
- Regatta Professional TRA915 Navy Wind Resistant 2XL
