Delta Plus SIERRA2 Navy Windproof Unisex Gilet, XL

Subtotal (1 unit)*

$47.73

(exc. GST)

$52.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.73

*price indicative

RS Stock No.:
194-4829
Mfr. Part No.:
SIER2BMXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Gilet

Size

XL

Gender

Unisex

Sub Type

Bodywarmer

Number of Pockets

9

Lining Material

Polyester

Series

SIERRA2

Outer Material

Polyester

Closure Type

Zipper

Resistance Features

Windproof

Colour

Navy

Sleeve Type

Short

Standards/Approvals

EN ISO 13688:2013, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus multipocket bodywarmer (to match the PANOSTYLE range). Fastening with zip under storm flap. Elasticated on both sides and back. 9 pockets.

65% polyester 35% quilted cotton canvas Wadded polyester Taffeta lining

  • RS Stock No. 1944830
  • Mfr. Part No. SIER2BMXX
Each
$52.71
  • RS Stock No. 2779393
  • Mfr. Part No. SIER2BRXG
Each
$55.32
  • RS Stock No. 2779389
  • Mfr. Part No. SIER2BR3X
Each
$52.59
  • RS Stock No. 2779400
  • Mfr. Part No. SIER2MOXG
Each
$52.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy