Parade OGNA Grey Water Repellent Unisex Gilet, XS

Subtotal (1 unit)*

$134.07

(exc. GST)

$147.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.07

*price indicative

RS Stock No.:
193-4419
Mfr. Part No.:
17OGNA**1713TXS
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Gilet

Size

XS

Gender

Unisex

Sub Type

Bodywarmer

Number of Pockets

2

Lining Material

Polyester

Series

OGNA

Outer Material

100% Nylon Ripstop

Closure Type

Zipper

Resistance Features

Water Repellent

Colour

Grey

Sleeve Type

Short

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Light puffa jacket with 140g polyester wadding for the body and 120g for the collar. Contrasting Parade Orange lining

Subtly contrasting reinforcements : sides and back collar

Parade collar protects the back of the neck from the cold

Inverse YKK zip in the middle of the front, avoiding dust penetration through the knit

Invisible low pockets, in the seam. Vertical zip pocket inside the jacket

Armholes can be tightened by a thin elasticated cord

sleeveless polyester puffa jacket, light and strong

Water-resistant

Ripstop fabric which reduces ripping

100% nylon reinforcements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy