Regatta Professional TRA925 Grey, Black Wind Repellent, Water Repellent, Thermal Insulation, Abrasion Resistant Unisex
- RS Stock No.:
- 267-425
- Mfr. Part No.:
- TRA925 ESA 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$59.02
(exc. GST)
$64.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.02 |
*price indicative
- RS Stock No.:
- 267-425
- Mfr. Part No.:
- TRA925 ESA 70
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Ascender 2 Layer Softshell Bodywarmer | |
| Lining Material | Warm Fleece | |
| Number of Pockets | 3 | |
| Outer Material | Lightweight 20D Polyamide Panels to The Body Stretch Softshell On Side Panels, 100% Polyester | |
| Series | TRA925 | |
| Closure Type | Zipper | |
| Resistance Features | Wind Repellent, Water Repellent, Thermal Insulation, Abrasion Resistant | |
| Colour | Grey, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size L | ||
Gender Unisex | ||
Sub Type Ascender 2 Layer Softshell Bodywarmer | ||
Lining Material Warm Fleece | ||
Number of Pockets 3 | ||
Outer Material Lightweight 20D Polyamide Panels to The Body Stretch Softshell On Side Panels, 100% Polyester | ||
Series TRA925 | ||
Closure Type Zipper | ||
Resistance Features Wind Repellent, Water Repellent, Thermal Insulation, Abrasion Resistant | ||
Colour Grey, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Bodywarmer features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
2 lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA925 Black Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Navy Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Red Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Black Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA925 Black Abrasion Resistant Wind Repellent Unisex
- Regatta Professional TRA925 Grey Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA915 Red Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA915 Blue Water Repellent Abrasion Resistant Unisex
