Regatta Professional TRA915 Lime, Black Wind Resistant, Water Resistant Unisex Bodywarmer, 2XL
- RS Stock No.:
- 267-712
- Mfr. Part No.:
- TRA915 03Y 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$63.16
(exc. GST)
$69.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.16 |
*price indicative
- RS Stock No.:
- 267-712
- Mfr. Part No.:
- TRA915 03Y 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Series | TRA915 | |
| Outer Material | Polyester | |
| Number of Pockets | 4 | |
| Lining Material | Warm Fleece | |
| Closure Type | Zipper | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Lime, Black | |
| Sleeve Type | Half | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Series TRA915 | ||
Outer Material Polyester | ||
Number of Pockets 4 | ||
Lining Material Warm Fleece | ||
Closure Type Zipper | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Lime, Black | ||
Sleeve Type Half | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Softshell Bodywarmer features a polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining ensures comfort and insulation.
Two lower zipped pockets
One zipped chest pocket
One Inner zip guard
Made using recycled materials
- RS Stock No. 0267710
- Mfr. Part No. TRA915 03Y 80
Each
$60.15
- RS Stock No. 0267703
- Mfr. Part No. TRA915 00M 90
Each
$63.16
- RS Stock No. 0267099
- Mfr. Part No. TRA915 48B 90
Each
$63.16
- RS Stock No. 0267706
- Mfr. Part No. TRA915 03Y 50
Each
$63.16
Related links
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Lime Wind Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Lime Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Navy Wind Resistant 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL











