Uneek UC640 Black Water Repellent Unisex Bodywarmer, XL
- RS Stock No.:
- 106-334
- Mfr. Part No.:
- UC640BLK-XL
- Brand:
- Uneek
Subtotal (1 unit, in bags of 1)*
$52.82
(exc. GST)
$58.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | $52.82 |
*price indicative
- RS Stock No.:
- 106-334
- Mfr. Part No.:
- UC640BLK-XL
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Bodywarmer | |
| Size | XL | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Number of Pockets | 5 | |
| Series | UC640 | |
| Lining Material | Polyester | |
| Resistance Features | Water Repellent | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Bodywarmer | ||
Size XL | ||
Gender Unisex | ||
Outer Material Polyester | ||
Number of Pockets 5 | ||
Series UC640 | ||
Lining Material Polyester | ||
Resistance Features Water Repellent | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uneek super pro body warmer is made up of 100% polyester water repellent coated fabric. Secure front pockets with spacious hand warmer pockets.
Radio loop
2 pen slots
Secure inner patch pocket
Embroidery access zipper
Related links
- Uneek UC640 Black Water Repellent Unisex Bodywarmer, 3XL
- Uneek UC640 Black Water Repellent Unisex Bodywarmer, M
- Uneek UC640 Black Water Repellent Unisex Bodywarmer, S
- Uneek UC640 Black Water Repellent Unisex Bodywarmer, L
- Uneek UC640 Black Water Repellent Unisex Bodywarmer, 2XL
- Delta Plus ACTON Black Water Repellent XL
- Delta Plus ACTON Black Water Repellent 3XL
- Delta Plus ACTON Black Water Repellent L
