Delta Plus ACTON Black Water Repellent, Windproof Unisex Bodywarmer, XL
- RS Stock No.:
- 805-946
- Mfr. Part No.:
- ACTONNOXG
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$86.25
(exc. GST)
$94.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.25 |
*price indicative
- RS Stock No.:
- 805-946
- Mfr. Part No.:
- ACTONNOXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Lining Material | 100% Recycled Polyester | |
| Number of Pockets | 3 | |
| Outer Material | Recycled Polyester, Softshell | |
| Series | ACTON | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Windproof | |
| Colour | Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Lining Material 100% Recycled Polyester | ||
Number of Pockets 3 | ||
Outer Material Recycled Polyester, Softshell | ||
Series ACTON | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Windproof | ||
Colour Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Bodywarmer is a hybrid vest designed to offer extra warmth through its quilted TOP while providing freedom of movement with a softshell bottom.
Lightweight construction ensures comfortable wear throughout the day
Windproof materials offer effective protection against chilly environments
Fabric is quick-drying, aiding in comfort in warmer conditions
Water-repellent traits keep you dry in light rain
Related links
- Delta Plus ACTON Black Water Repellent 3XL
- Delta Plus ACTON Black Water Repellent M
- Delta Plus ACTON Black Water Repellent L
- Delta Plus ACTON Black Water Repellent S
- Delta Plus ACTON Black Water Repellent XXL
- Delta Plus ACTON Navy Blue Water Repellent XL
- Delta Plus ACTON Navy Blue Water Repellent M
- Delta Plus ACTON Navy Blue Water Repellent 3XL
