Uneek UC640 Black Water Repellent Unisex Bodywarmer, S

Subtotal (1 unit, in bags of 1)*

$52.82

(exc. GST)

$58.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +$52.82

*price indicative

RS Stock No.:
106-333
Mfr. Part No.:
UC640BLK-S
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Bodywarmer

Size

S

Gender

Unisex

Sub Type

Bodywarmer

Series

UC640

Number of Pockets

5

Lining Material

Polyester

Outer Material

Polyester

Resistance Features

Water Repellent

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uneek super pro body warmer is made up of 100% polyester water repellent coated fabric. Secure front pockets with spacious hand warmer pockets.

Radio loop

2 pen slots

Secure inner patch pocket

Embroidery access zipper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy