Delta Plus ACTON Navy Blue Water Repellent, Windproof Unisex Bodywarmer, S

N

This image is representative of the product range

Subtotal (1 unit)*

$86.25

(exc. GST)

$94.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.25

*price indicative

RS Stock No.:
805-936
Mfr. Part No.:
ACTONBMPT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

S

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Jacket

Number of Pockets

3

Lining Material

100% Recycled Polyester

Series

ACTON

Outer Material

Recycled Polyester, Softshell

Closure Type

Zipper

Resistance Features

Water Repellent, Windproof

Colour

Navy Blue

Sleeve Type

Sleeveless

Standards/Approvals

EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Bodywarmer is a hybrid vest designed to provide warmth with a quilted TOP and enhanced mobility from its softshell bottom. Ideal for outdoor tasks, it ensures comfort in cold weather conditions.

Lightweight clothing enhances comfort and mobility

Windproof design offers protection against cold weather

Quick-drying fabric maintains dryness in warm conditions

Water-repellent material safeguards against light rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy