- RS Stock No.:
- 164-8458
- Mfr. Part No.:
- 1-1337445-0
- Brand:
- TE Connectivity
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$5.393
(exc. GST)
$5.932
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $5.393 | $269.65 |
100 - 150 | $5.258 | $262.90 |
200 + | $5.178 | $258.90 |
*price indicative |
- RS Stock No.:
- 164-8458
- Mfr. Part No.:
- 1-1337445-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Vertical PCB Mount Jacks
Vertical PCB mount 50 Ohm Professional Grade BNC jacks with a PTFE dielectric and solder terminals.
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |
Related links
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity 50Ω, Straight Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity Through Hole Termination, Straight Body
- TE Connectivity Crimp Termination, Right Angle Body
- TE Connectivity Straight 50Ω Through Hole BNC Connector Silver,...