- RS Stock No.:
- 394-1055
- Mfr. Part No.:
- 1-1337445-0
- Brand:
- TE Connectivity
43 In Global stock for delivery within 5 working day(s)
137 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.28
(exc. GST)
$8.01
(inc. GST)
Units | Per unit |
1 - 12 | $7.28 |
13 - 24 | $7.15 |
25 + | $6.99 |
- RS Stock No.:
- 394-1055
- Mfr. Part No.:
- 1-1337445-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Vertical PCB Mount Jacks
Vertical PCB mount 50 Ohm Professional Grade BNC jacks with a PTFE dielectric and solder terminals.
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Operating Frequency | 0 → 4GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65 °C, |
Maximum Operating Temperature | , +165 °C |
Contact Material | Brass |
Contact Plating | Silver |
CAD Drawing | 3D CAD Model |