- RS Stock No.:
- 271-1042
- Mfr. Part No.:
- CONREVSMA001
- Brand:
- TE Connectivity
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.98
(exc. GST)
$13.18
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | $11.98 | $23.96 |
4 - 8 | $11.325 | $22.65 |
10 - 18 | $10.745 | $21.49 |
20 - 48 | $10.225 | $20.45 |
50 + | $9.32 | $18.64 |
*price indicative |
- RS Stock No.:
- 271-1042
- Mfr. Part No.:
- CONREVSMA001
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity SMA jack is connector assembly with threaded coupling mechanism. It has 12.4 GHz operating frequency.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | 7 x 13.6 x 7 mm |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +160°C |
Polarity | Standard |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity 50Ω, Straight Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Crimp Termination, Right Angle Body
- TE Connectivity Through Hole Termination, Straight Body
- TE Connectivity 75Ω Straight Body