- RS Stock No.:
- 271-1045
- Mfr. Part No.:
- CONREVSMA002
- Brand:
- TE Connectivity
994 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.175
(exc. GST)
$12.293
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | $11.175 | $22.35 |
4 - 8 | $10.56 | $21.12 |
10 - 18 | $10.01 | $20.02 |
20 + | $9.53 | $19.06 |
*price indicative |
- RS Stock No.:
- 271-1045
- Mfr. Part No.:
- CONREVSMA002
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity RP-SMA jack is connector assembly with threaded coupling mechanism. It has 12.4 GHz operating frequency.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | 7 x 15.2 x 10.8 mm |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Polarity | Standard |
Maximum Operating Temperature | +160°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |