- RS Stock No.:
- 271-1031
- Mfr. Part No.:
- CONMCX001
- Brand:
- TE Connectivity
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 100)
$12.676
(exc. GST)
$13.944
(inc. GST)
Units | Per unit | Per Tray* |
100 - 100 | $12.676 | $1,267.60 |
200 - 200 | $12.147 | $1,214.70 |
300 - 300 | $11.662 | $1,166.20 |
400 - 400 | $11.213 | $1,121.30 |
500 + | $10.798 | $1,079.80 |
*price indicative |
- RS Stock No.:
- 271-1031
- Mfr. Part No.:
- CONMCX001
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity MCX jack is a connector assembly with Snap-On coupling. It has operating frequency of 6 GHz.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | 6 x 10.4 x 6 mm |
Bulkhead | No |
Operating Frequency | 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Polarity | Standard |
Maximum Operating Temperature | +160°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap-On |