- RS Stock No.:
- 143-9741
- Mfr. Part No.:
- 031-315-RFX
- Brand:
- Amphenol RF
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$4.375
(exc. GST)
$4.813
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $4.375 | $2,187.50 |
2500 + | $4.23 | $2,115.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 143-9741
- Mfr. Part No.:
- 031-315-RFX
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Plug for RG-174, RG-188, RG-316, 50 Ohm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316 |
Size | Standard |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | BNC |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF BNC Series 50Ω Right Angle Body
- Amphenol RF Solder Termination, Straight Body
- Amphenol RF Receptacle Bulkhead BNC Connector Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF BNC Connector for BNC Type Connector Female Cord Included
- Amphenol RF Plug Cable Mount BNC Connector Straight Body