Amphenol RF Cable Male TNC, 50 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

$4.09

(exc. GST)

$4.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 118 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$4.09
10 - 99$3.83
100 - 249$3.63
250 +$3.33

*price indicative

RS Stock No.:
253-0057
Mfr. Part No.:
031-2367-RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

TNC

Product Type

RF Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Minimum Operating Temperature

-40°C

Body Plating

Nickel

Maximum Operating Temperature

85°C

Termination Type

Crimp

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol RF TNC straight plug connectors use to connect RG-58, RG-141 and Times LMR-195 50 cables, this connectors are made of brass body material and 50 ohm impedance. This jack connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Frequency supports up to 11 GHz

Insulator Material Delrin

RoHS (EU) compliant


Related links