Amphenol RF Plug Cable Mount Twinax Connector, Clamp Termination, Straight Body
- RS Stock No.:
- 253-0056
- Mfr. Part No.:
- 031-224
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
$29.53
(exc. GST)
$32.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 247 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.53 |
| 10 - 99 | $27.84 |
| 100 - 249 | $26.31 |
| 250 + | $24.12 |
*price indicative
- RS Stock No.:
- 253-0056
- Mfr. Part No.:
- 031-224
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Plug | |
| Coaxial Connector Type | Twinax Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Plug | ||
Coaxial Connector Type Twinax Connector | ||
Mounting Type Cable Mount | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Amphenol RF Twinax plug connector is use to connect Twinax style group cables and are made of brass body material having. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 0.5 GHz
Insulator Material PPO
Insulator Material PPO
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF Clamp Termination, Straight Body
- Amphenol RF Plug Cable Mount N Connector Straight Body
- TE Connectivity AMP Series Crimp Termination, Straight Body
- Amphenol RF 50Ω Solder Termination, Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body
- Amphenol RF 50Ω Straight Body
