Schneider Electric NU360118 Bluetooth Module

Subtotal (1 unit)*

$588.68

(exc. GST)

$647.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.68

*price indicative

RS Stock No.:
276-2188
Mfr. Part No.:
NU360118
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bluetooth Module

Maximum Output Power

5W

Frequency

2.4GHz

Interface Type

Bluetooth

Maximum Supply Voltage

265V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Series

Unica

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Bluetooth Audio Receiver is designed for flush mounting and can be fixed securely using claws and screws. The device composition includes 1 audio receiver and 1 power supply. Communication is facilitated through Bluetooth with a range of 10 meters. The connector type is a 3.5 mm Jack with an impedance of 62 Ohms. The device is presented in a white color. The input voltage for the jack connection is 100 mVrms, and the output voltage for the power supply is 15 V DC with a maximum output current of 800 mA.

Mercury free

RoHS compliant

Toxic heavy metal free

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy