Wurth Elektronik 2608011024010 Bluetooth Module 5.0

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.79

(exc. GST)

$28.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$25.79-
125 - 249$25.152%
250 +$24.793%

*price indicative

Packaging Options:
RS Stock No.:
205-9928
Distrelec Article No.:
303-76-166
Mfr. Part No.:
2608011024010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Bluetooth Class

Class 2

Product Type

Bluetooth Module

Bluetooth Version

5.0

Data Rate

2Mbps

Maximum Output Power

-2dBm

Receiver Sensitivity

-91dBm

Frequency

2.48GHz

Interface Type

UART

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

2608011024

Width

3.4mm

Length

7.2mm

Height

11mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Wurth Elektronik Proteus-I bluetooth smart 5 module used integrated PCB antenna with UART interface and has 2 I/O ports. It used 39 radio channel and has 115.2 kbps of bitrate value. Its linof sight value is 50 m and used frequency up to 2402 MHz.

Operating temperature -40 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy