Microchip WLR089U0-I/RM Bluetooth Module
- RS Stock No.:
- 332-979
- Mfr. Part No.:
- WLR089U0-I/RM
- Brand:
- Microchip
Subtotal (1 tray of 98 units)*
$2,457.35
(exc. GST)
$2,703.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 98 + | $25.075 | $2,457.35 |
*price indicative
- RS Stock No.:
- 332-979
- Mfr. Part No.:
- WLR089U0-I/RM
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Bluetooth Module | |
| Maximum Output Power | 18.6dBm | |
| Receiver Sensitivity | -136dBm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Bluetooth Module | ||
Maximum Output Power 18.6dBm | ||
Receiver Sensitivity -136dBm | ||
Standards/Approvals No | ||
The Microchip Ultra low power Long range LoRa module based on the ATSAMR34J18 LoRa IC. This standalone module includes a 32 bit ARM Cortex M0+ processor and offers 256KB of Flash and 40KB of SRAM in a compact 17 x 13.5 mm package. With ultra low power sleep currents as low as 790nA, this modules are ideal for battery powered remote sensor applications.
Standalone module with 256 KB flash and 40KB RAM
863 to 928 MHz dual band coverage
Compact surface mount module
Related links
- Microchip RN42-I/RM Bluetooth Module 1.1 2.0, 2.1
- Microchip RN42N-I/RM Bluetooth Chip 2.1
- Microchip RN42HID-I/RM Bluetooth Chip 2.1
- Microchip RN41XVU-I/RM Bluetooth Chip 2.1
- Microchip RN42SM-I/RM Bluetooth Chip 2.1
- Microchip RN42XVU-I/RM Bluetooth Chip 2.1
- Microchip RN41XVC-I/RM Bluetooth Chip 2.1
- Microchip RN42XVP-I/RM Bluetooth Chip 2.1