Infineon CYBT-353027-EVAL Bluetooth Chip 5.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$85.18

(exc. GST)

$93.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$85.18
5 - 9$84.67
10 +$83.95

*price indicative

RS Stock No.:
176-9838
Mfr. Part No.:
CYBT-353027-EVAL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Bluetooth Chip

Bluetooth Version

5.0

Length

9mm

Height

1.75mm

Width

9mm

The EZ-BT Module Arduino Evaluation Board (CYBT-353027-EVAL) enables you to evaluate and develop applications on the EZ-BT WICED Module, CYBT-353027-02. CYBT-353027-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.

Configure the evaluation board headers/switches to the desired settings

Connect the evaluation board to a PC via a USB cable

Refer to KBA223509 for platform files, Makefile target generation, and HCI UART switch position setting for programming

Open the WICED Studio IDE, develop your application, program and test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy