Infineon CYBLE-343072-02 Bluetooth Module 5.0
- RS Stock No.:
- 262-5830
- Mfr. Part No.:
- CYBLE-343072-02
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.95
(exc. GST)
$10.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.95 |
| 25 - 49 | $6.73 |
| 50 - 99 | $6.59 |
| 100 - 249 | $5.43 |
| 250 + | $4.99 |
*price indicative
- RS Stock No.:
- 262-5830
- Mfr. Part No.:
- CYBLE-343072-02
- Brand:
- Infineon
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
| Brand | Infineon | |
| Bluetooth Class | Class 1, Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 12dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -94.5dBm | |
| Frequency | 96MHz | |
| Interface Type | I2C, I2S, UART, SPI | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.2mm | |
| Height | 2.3mm | |
| Standards/Approvals | ISED, MIC, FCC, CE | |
| Width | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Bluetooth Class Class 1, Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 12dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -94.5dBm | ||
Frequency 96MHz | ||
Interface Type I2C, I2S, UART, SPI | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 20.2mm | ||
Height 2.3mm | ||
Standards/Approvals ISED, MIC, FCC, CE | ||
Width 10.5mm | ||
The Infineon fully integrated Bluetooth smart ready wireless module includes an on-board crystal oscillator, passive components, flash memory, and the CYW20835 silicon device. IT has 512-KB on-module serial flash memory and designed for standalone operation. It uses an integrated power amplifier to achieve Class I or Class II output power capability.
Castellated solder pad
6x 16-bit PWMs
Up to 24 GPIOs
Temperature range from -30 to +85 degree Celsius