Wurth Elektronik 2611011024000 Bluetooth Module 5.1
- RS Stock No.:
- 218-3147
- Distrelec Article No.:
- 303-76-186
- Mfr. Part No.:
- 2611011024000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.05
View bulk pricing optionsSubtotal (1 unit)*
$25.79
(exc. GST)
$28.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.79 | - |
| 5 - 9 | $24.78 | $5.05 |
| 10 + | $23.35 | $24.40 |
*price indicative
- RS Stock No.:
- 218-3147
- Distrelec Article No.:
- 303-76-186
- Mfr. Part No.:
- 2611011024000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.1 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 6dBm | |
| Receiver Sensitivity | -92dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Series | 2611011024 | |
| Length | 8.4mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.1 | ||
Data Rate 2Mbps | ||
Maximum Output Power 6dBm | ||
Receiver Sensitivity -92dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Series 2611011024 | ||
Length 8.4mm | ||
Height 12mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Proteus-III bluetooth low energy 5.1 module used integrated PCB antenna with UART interface and has 6 I/O ports. It used 39 radio channel and has 115.2 kbps of bitrate value. Its linof sight value is 400 m and used frequency up to 2402 MHz.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik Bluetooth Module 5.1
- Wurth Elektronik 2611011024010 Bluetooth Module 5.1
- Wurth Elektronik 2611011024020 Bluetooth Module 5.1
- Wurth Elektronik 2612011022000 Bluetooth Module 5.1
- Wurth Elektronik 2612011024000 Bluetooth Module 5.1
- Ezurio Bluetooth Module 5.1
- Wurth Elektronik Bluetooth Module 4.2
- Wurth Elektronik Bluetooth Module 5.0
