Wurth Elektronik 2608011024000 Bluetooth Module 4.2

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-9922
Mfr. Part No.:
2608011024000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

4.2

Data Rate

1Mbps

Maximum Output Power

-2dBm

Receiver Sensitivity

-91dBm

Frequency

2.48GHz

Interface Type

UART

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

11mm

Series

2608011024

Length

7.2mm

Width

3.4mm

COO (Country of Origin):
DE
The Wurth Elektronik Proteus-I bluetooth smart 4.2 module used integrated PCB antenna with UART interface and has 2 I/O ports. It used 39 radio channel and has 115.2 kbps of bitrate value.

Operating temperature -40 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy