Microchip RN4678-V/RM124 Bluetooth Module 4.2

Get a bulk buy discount

Add 5 more to save $9.20

View bulk pricing options

Subtotal (1 unit)*

$30.51

(exc. GST)

$33.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 88 unit(s) shipping from 29 December 2026
  • Plus 88 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.51-
5 +$28.67$9.20

*price indicative

RS Stock No.:
736-256
Mfr. Part No.:
RN4678-V/RM124
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

4.2

Data Rate

1Mbps

Maximum Output Power

1.5dBm

Receiver Sensitivity

-90dBm

Frequency

2.4GHz

Interface Type

GPIO, UART

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

RN4678

Width

12mm

Standards/Approvals

RoHS

Height

2.4mm

Length

22mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy