Seeed Studio 317030213 Bluetooth Chip 4.2

Subtotal (1 unit)*

$18.23

(exc. GST)

$20.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.23

*price indicative

RS Stock No.:
179-3710
Mfr. Part No.:
317030213
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Type

Bluetooth Chip

Bluetooth Class

Class 1

Bluetooth Version

4.2

Maximum Output Power

4dBm

Receiver Sensitivity

-89dBm

Frequency

2.4GHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.2mm

Width

10mm

Standards/Approvals

No

Length

16mm

COO (Country of Origin):
CN
MDBT42Q is a BT 4.0, BT 4.1 and BT 4.2 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52832 SoC solution, which incorporates: GPIO, SPI, UART, I2C, I2S, PWM and ADC interfaces for connecting peripherals and sensors.

Dual Transmission mode of BLE & 2.4 GHz RF upon customer preference.

Long working distance: over 80 meters in open space

Compact size with (L) 16 x (W) 10 x (H) 2.2 mm.

Low power requirements, ultra-low peak, average and idle mode power consumption.

Be compatible with a large installed base of mobile phones, tablets and computers.

Fully coverage of BLE software stack. See 1.3 Profile & Service Information.

BLE & RF transmission switching helps products fit all operation system and most hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy