Microchip BM71BLES1FC2-0B02AA Bluetooth Chip 4.2

This image is representative of the product range

Get a bulk buy discount

Add 855 more to save $1,184.17

View bulk pricing options

Subtotal (1 tray of 171 units)*

$2,369.03

(exc. GST)

$2,605.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
171 - 684$13.854$2,369.03-
855 +$12.469$2,132.20$1,184.17

*price indicative

RS Stock No.:
171-7755
Mfr. Part No.:
BM71BLES1FC2-0B02AA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Bluetooth Class

Class B

Product Type

Bluetooth Chip

Bluetooth Version

4.2

Data Rate

8.6kbps

Receiver Sensitivity

-90dBm

Frequency

2.48GHz

Interface Type

UART

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

BM71

Height

2.1mm

Standards/Approvals

No

Length

9mm

Width

11.5mm

The BM71 is a small form factor, Bluetooth 4.2 Low-Energy module measuring only 9 x 11.5 x 2.1 mm. The BM71 module is designed for easy implementation into a broad range of applications. Supporting the latest Bluetooth standard, it delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors.

Bluetooth® Smart 4.2 BLE compliant

1.9V∼3.6V operating range

UART interface

1 x PWM supported

Main Crystal : 32MHz

Temperature sensor supported

12 bits ADC supported for 5CH input ports and battery voltage detection

Wake up by any GPIO

  • RS Stock No. 1717856P
  • Mfr. Part No. BM71BLES1FC2-0B02AA
Each (Supplied in a Tray)
$14.21
  • RS Stock No. 1656439
  • Mfr. Part No. RN4020-V/RMBEC133
Each
$17.76
  • RS Stock No. 1655154
  • Mfr. Part No. RN4020-V/RMBEC133
Each (In a Tray of 84)
$17.432
  • RS Stock No. 1656439P
  • Mfr. Part No. RN4020-V/RMBEC133
Each (Supplied in a Tray)
$17.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy