Microchip BM78SPPS5MC2-0002AA Bluetooth Chip 4.2
- RS Stock No.:
- 123-8530
- Mfr. Part No.:
- BM78SPPS5MC2-0002AA
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-8530
- Mfr. Part No.:
- BM78SPPS5MC2-0002AA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Chip | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 1.5dBm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Length | 12mm | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Chip | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 1.5dBm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Length 12mm | ||
Height 2.4mm | ||
BM78 Bluetooth 4.2 Dual Mode Module
The Microchip BM78 is a Bluetooth Version 4.2 Dual-Mode Module that supports BR/EDR and BLE communication. The module provides a fully certified Bluetooth solution that removes the hurdle of RF design regulatory and compliance testing, reducing development time.
The BM78 supports GAP, SDP, SPP, and GATT profiles. Data is transferred over the Bluetooth link via transparent UART mode, which when combined with the modules UART interface simplifies the task of integrating the BM78 with a host MCU. Configuration of the module can be completed by using a Windows compatible Graphical User Interface (GUI) or directly by MCU.
Features
Supports Bluetooth Classic (BR/EDR) and Bluetooth Low Energy (LE)
Bluetooth SIG certified
Full Bluetooth stack on-board
Transparent UART mode for seamless serial data transfer over UART interface
Easy to configure with Windows GUI or directly by MCU
Secure AES128 encryption
GAP, SDP, SPP, GATT profiles
Firmware field upgradable via UART
Compact surface mount module: 22 x 12 x 2.4 mm
Multiple I/O pins for control and status
Certifications
FCC, R&TTE, IC, MIC, KCC and NCC
Bluetooth - Microchip
Related links
- Microchip BM78SPPS5NC2-0002AA Bluetooth Chip 4.2
- Microchip BM71BLES1FC2-0B02AA Bluetooth Chip 4.2
- Seeed Studio 317030213 Bluetooth Chip 4.2
- Microchip Bluetooth Chip 4.2
- Infineon Bluetooth Chip 4.2
- Infineon CYBLE-212006-01 Bluetooth Chip 4.2
- Silicon Labs BGM111A256V1 Bluetooth Chip 4.1, 4.2
- Microchip Bluetooth Chip 4.1
