SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS Stock No.:
- 233-7388
- Mfr. Part No.:
- VMG11BU-F02-01
- Brand:
- SMC
Subtotal (1 unit)*
$93.23
(exc. GST)
$102.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.23 |
*price indicative
- RS Stock No.:
- 233-7388
- Mfr. Part No.:
- VMG11BU-F02-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in G | |
| Operating Pressure | 10bar | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | G 1/4 in | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Trigger Type | Short Lever | |
| Material | PBT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in G | ||
Operating Pressure 10bar | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard G 1/4 in | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Trigger Type Short Lever | ||
Material PBT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC VMG series blow guns have minimal pressure loss compared with conventional models, so they can achieve equivalent performance at lower pressures and with less volume of air consumption. As a result, it is possible to achieve a 20% reduction in power consumption.
Reduction in power consumption
Energy saving
Applicable fluid air
Related links
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, Rc1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
