Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4458
- Mfr. Part No.:
- 1852
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blow Gun | |
| Sound Level | 90dBA | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | BSP | |
| Overall Length | 110mm | |
| Trigger Type | Short Lever | |
| Overall Height | 210mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blow Gun | ||
Sound Level 90dBA | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard BSP | ||
Overall Length 110mm | ||
Trigger Type Short Lever | ||
Overall Height 210mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage Composite Bellows Metal Nozzle is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM Blow Gun Accessory Set Blow Gun Extension Tube
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- PREVOST Air Blow Gun
- PREVOST 12 bar Blow Gun
