SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- RS Stock No.:
- 221-4463
- Mfr. Part No.:
- 1889P
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4463
- Mfr. Part No.:
- 1889P
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blow Gun | |
| Inlet Size | 6.35 (BSP) mm | |
| Sound Level | 90dBA | |
| Operating Pressure | 6.3bar | |
| Nozzle Size | 6.35 mm | |
| Overall Length | 360mm | |
| Inlet Thread Standard | BSP | |
| Trigger Type | Short Lever | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blow Gun | ||
Inlet Size 6.35 (BSP) mm | ||
Sound Level 90dBA | ||
Operating Pressure 6.3bar | ||
Nozzle Size 6.35 mm | ||
Overall Length 360mm | ||
Inlet Thread Standard BSP | ||
Trigger Type Short Lever | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Outillage Pl Bellows With Spiral Hose is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)
- SAM 6.2 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- SMC 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- CEJN 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- Legris 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 6.35 mm Air Inlet (BSP)
