PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 625-583
- Mfr. Part No.:
- 27102 VEN
- Brand:
- PREVOST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 625-583
- Mfr. Part No.:
- 27102 VEN
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 1/4 in | |
| Product Type | Air Blow Gun | |
| Sound Level | 103dB | |
| Operating Pressure | 10.00bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 1/4 in | ||
Product Type Air Blow Gun | ||
Sound Level 103dB | ||
Operating Pressure 10.00bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun designed with an innovative Venturi effect that maximises airflow efficiency, making it an essential tool for various tasks in both industrial and workshop environments. With a maximum operating pressure of 10 bar, it delivers powerful performance to meet demanding applications. The precise design ensures not only optimal flow rates but also a reduction in noise levels, allowing for quieter operation without compromising on effectiveness. The lightweight construction of this blow gun enhances user comfort during prolonged use, making it an ideal choice for professionals who require reliability and performance in their tools.
Constructed for durability and long lasting service in tough conditions
Lightweight body for ease of handling during extended use
Venturi effect design increases flow efficiency while reducing air consumption
Max operating pressure of 10 bar delivers robust performance for diverse tasks
Low sound level ensures a quieter working environment
Compact design for better manoeuvrability in tight spaces
Related links
- PREVOST 10 bar Air Blow Gun
- PREVOST 12 bar Air Blow Gun
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Air Blow Gun, G 1/4 Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
