PREVOST 10 bar Air Blow Gun

Subtotal (1 unit)*

$48.63

(exc. GST)

$53.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 439 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.63

*price indicative

RS Stock No.:
629-794
Mfr. Part No.:
27102 MT6I
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Blow Gun

Operating Pressure

10bar

Sound Level

83dBA

Nozzle Material

Metal

Standards/Approvals

ISO 6150B

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Blow Gun with Metal Nozzle is a durable tool designed for cleaning and drying surfaces using compressed air. Its metal nozzle provides precise and powerful airflow for efficient debris removal. The blow gun is easy to handle and ideal for workshop, industrial, and automotive applications. It enhances safety and productivity by quickly clearing dust and dirt.

ISO 6150B profile

380 l/min flow rate

10 bar maximum operating pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy