Diodes Inc Transistor, 300 mA NPN, 400 V, 3-Pin E-Line
- RS Stock No.:
- 922-7920
- Mfr. Part No.:
- ZTX458
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 922-7920
- Mfr. Part No.:
- ZTX458
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Series | ZTX458 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Series ZTX458 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX458 Transistor 400 V, 3-Pin E-Line
- Diodes Inc Transistor 400 V, 4-Pin SOT-223
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
- onsemi Transistor 400 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 400 V, 3-Pin SOT-23
- onsemi KSP44TF Transistor 400 V, 3-Pin TO-92
- onsemi KSP44TA Transistor 400 V, 3-Pin TO-92
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
